TE Connectivity 1719105-1

Combination Line Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
$ 2.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1719105-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-2.29%

CAD Models

Download TE Connectivity 1719105-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity936126-1
CONN RCPT HSG 14POS 2.54MM / 14 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
TE Connectivity / AMP1719105-2
Combination Line Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1473407-1
2.2mm 2x6P 6 2 3mm Without a buckle P=2.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 14 POS 2mmCrimp STCable Mount Natural MicroClasp™ Bag

Descriptions

Descriptions of TE Connectivity 1719105-1 provided by its distributors.

Combination Line Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Housing for Female Terminals, Wire-to-Wire, 14 Position, .177 in / .236 in [6 mm / 4.5 mm] Centerline, Sealable, Violet, Junior Power Timer
Automotive Housing, Receptacle, 14Pos; Product Range:Junior Power Timer Series; Gender:Receptacle; No. Of Positions:14Positions; For Use With:Amp 964274-2, 964286-2 Automotive Socket Contacts; Ip Rating:-; Voltage Rating:12V Rohs Compliant: Yes |Te Connectivity 1719105-1
14POS,JPT,REC.HSG,BK Nominal Voltage Architecture: 48 V 12 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm 1.6 mm Mating Tab Width: .11 in .063 in Timer Connector Housing | 48 V Housing for Female Terminals | Part Number: 1719105-1 | Internal Number: 1719105-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1719105-1.