Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1969590-4

Latch Lock,Plug 1 14pin Male Pin Crimping white snap-in mounting,snap fit,panel mount
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1969590-4.

TE Connectivity

Datasheet4 pages1 year ago
Technical Drawing2 pages11 years ago
Instruction Sheet4 pages11 years ago
Technical Drawing2 pages12 years ago
Instruction Sheet2 pages13 years ago

JRH Electronics

ShanghaiCT

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1969591-4
Board Connector, 14 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP1-1969589-4
Board Connector, 14 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP1-1969588-4
Hsg, Rec, Free-Hanging, Single Row, ep2.5/ Bag |Te Connectivity 1-1969588-4
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Natural KK® Bag
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch

Descriptions

Descriptions of TE Connectivity 1-1969590-4 provided by its distributors.

Latch Lock,Plug 1 14pin Male Pin Crimping white snap-in mounting,snap fit,panel mount
Conn Housing RCP 14 POS 2.5mmCrimp ST Panel Mount White Bag
HSG, REC, PANEL MOUNT, SINGLE ROW,EP2.5
RECEPTACLE HOUSING, 14POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:Economy Power 2.5 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1969590-4 .