TE Connectivity 4-1393779-7

Signal Relay 24VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT
$ 9.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393779-7.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 4-1393779-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1393779-5
Signal Relay 24VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT
TE Connectivity / AMP3-1393779-8
Signal Relay, Spdt, 1.25A, 125Vac, Th Rohs Compliant: Yes |Axicom Te Connectivity 3-1393779-8
TE Connectivity5-1393779-9
General Purpose Relay SPDT 24VDC 1A - 5-1393779-9
PanasonicHY1Z-24V
RELAY TELECOM SPDT 1A 24V | Panasonic Electronic Components HY1Z-24V
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm

Descriptions

Descriptions of TE Connectivity 4-1393779-7 provided by its distributors.

Signal Relay 24VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT
Electromechanical Relay SPDT 1A 24VDC 2.8KOhm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 206mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Special Order: V23101D1107B201 Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 1.25 A Reed Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: V23101D1107B201 | Internal Number: 4-1393779-7 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23101-D1107-B201
  • V23101D1107B201