TE Connectivity 4-1393779-5

Electromechanical Relay 12VDC 700Ohm 3A SPDT (15.4x10x11.5)mm THT Signal Relay
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393779-5.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-6.43%

CAD Models

Download TE Connectivity 4-1393779-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1422037-2
Signal Relay, Spdt, 12Vdc, 1.25A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 1422037-2
TE Connectivity / AMP1-1393779-7
Signal Relay 12VAC 3A SPDT( (15.49mm 10.5mm 11.5mm)) THT
TE Connectivity3-1393779-7
ELECTROMECHANICAL RELAY SPDT 3A 24VDC 2.8KOhm PC Board
Signal Relay, Spdt, 3Vdc, 2A, Tht Rohs Compliant: Yes |Omron G6E-134P-US DC3

Descriptions

Descriptions of TE Connectivity 4-1393779-5 provided by its distributors.

Electromechanical Relay 12VDC 700Ohm 3A SPDT (15.4x10x11.5)mm THT Signal Relay
Signal Relay 12VDC 3A SPDT( (15.4mm 10mm 11.5mm)) THT
12V AgNi 3A SPDT (1 Form C) Plugin Power Relays ROHS
Signal Relays, 120 VDC Contact Voltage, 125 VAC Contact Voltage, 203 mW Coil Power (DC), Printed Circuit Board, Axicom W11 Relay V23101
Special Order: V23101D1106B301 Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 3 A Reed Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: V23101D1106B301 | Internal Number: 4-1393779-5 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23101-D1106-B301
  • V23101D1106B301