TE Connectivity 6609006-5

Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect/Solder Lug Flange Mount
$ 8.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609006-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet1 page8 years ago
Datasheet4 pages1 year ago
Datasheet1 page8 years ago

Master Electronics

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-1.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
TE ConnectivityFN9222B-3-06
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
Schurter4300.0100
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket
Schurter4300.0097
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
TE ConnectivityFN9222-3-06
Mains Power Connector, 20A, 250VAC, Male, Solder Terminal
Qualtek771W-X2/01
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In

Descriptions

Descriptions of TE Connectivity 6609006-5 provided by its distributors.

Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect/Solder Lug Flange Mount
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact ST 1 Port
Avnet Japan
Power Inlet Filter, 3A, 250Vac; Capacitance:0.1015 F; Voltage Rating:250Vac; Current Rating:3A; Filter Type:iec, Mains; Filter Terminals:quick Connect; Inductance Min:1.45Mh; Leakage Current Max:380 A; Product Range:- Rohs Compliant: Yes
3EEJ1=F8009 S0 Filter Type: Power Line Product Orientation: Right Angle Leakage Current (Max) (120VAC, 60Hz): 220 µA Leakage Current (Max) (250VAC, 50Hz): 380 µA Current Rating: 3 A Power Line Right Angle 220 µA 380 µA | Iec Filtered Inlets & Corcom Eej Series | Part Number: 3EEJ1 | Internal Number: 6609006-5 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3EEJ1
  • 3EEJ1.