TE Connectivity 3EJT1

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port
$ 15.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3EJT1.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Sager Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityFN9222B-3-06
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
Schurter4300.0100
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket
Schurter4300.0097
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
TE Connectivity6609006-5
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect/Solder Lug Flange Mount
TE Connectivity6609000-4
Power Entry Module EMI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port

Descriptions

Descriptions of TE Connectivity 3EJT1 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port
EJT Series 3 Position 250 V 3 A Quick Connec Vertical Power Inlet Filter
IEC Inlet EMI/RFI Line Filters 3A IEC-1/4 FASTON FLANGE MOUNT
CORCOM, FILTER, RFI, 3 A, 2250 VDC (LINE-TO-GROUND), 1450 VDC (LINE-TO-LINE)
Cross Referenced to TE CNTY CORCOM - Part COR3EJT1
3Ejt1=F8134 |Amp Te Connectivity 2-6609006-2
2-6609006-2 3EJT1F8134 EMI INLET FILTER QC TERM
L-845/722 Hex Wrench Installation Tool
FILTER, EMI, 3A, 430UA, 250VAC
EMI/RFI Filters and Accessories
PWR ENT RCPT IEC320-C14 PANEL QC
3EJT1=F8134 Filter Type: Power Line Product Orientation: Vertical Leakage Current (Max) (120VAC, 60Hz): 250 µA Leakage Current (Max) (250VAC, 50Hz): 430 µA Current Rating: 3 A Power Line Vertical 250 µA 430 µA | Iec Filtered Inlets & Corcom Ejt Series | Part Number: 3EJT1 | Internal Number: 2-6609006-2 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-6609006-2