TE Connectivity 36929

Ring Tongue Terminal (3/0)AWG 54.43mm 27.48mm Tin Loose Piece
$ 6.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36929.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-29.53%

CAD Models

Download TE Connectivity 36929 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP6-38R-E
Ring Terminal, 3/8 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP6-12R-E
TERMINAL, RING TONGUE, 1/2", 6AWG; Stud; Stud Size - Metric:M12; Imperial:1/2"; Wire AWG
Ring Tongue Terminal 4AWG Copper 32.71mm Electro Tin VersaKrimp™ Carton
TE Connectivity160000
SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M10 STUD SIZE,1 TO 0 AWG
TE Connectivity35773
Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 36929 provided by its distributors.

Ring Tongue Terminal (3/0)AWG 54.43mm 27.48mm Tin Loose Piece
TERMINAL,SOLIS R 3/0 1/2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 3/0 AWG Wire Size: 76.3 – 96 mm² Wire Size: 150500 – 190000 CMA Stud Size: M12 1/2 Closed Ring Tongue Terminal 3/0 AWG 76.3 – 96 mm² 150500 – 190000 CMA | Ring Terminal | Part Number: 36929 | Internal Number: 36929 | TE Connectivity | SOLISTRAND
Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Wire Size Awg Max:-; Conductor Area Csa:95Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated; Connector Type:Ring Tongue; Stud Size:1/2 Rohs Compliant: Yes |Amp Te Connectivity 36929.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36929.