Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P6-38R-E

Ring Terminal, 3/8 in Stud Size, 6 AWG, 2, 000 V, Bare Insulated, Bare, Crimp Termination Only
$ 1.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P6-38R-E.

IHS

Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Inventory History

3 month trend:
+31.25%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.985
$ 0.94
Stock
867
5,438
Authorized Distributors
6
6
Gender
-
Female
Wire/Cable Gauge
6 AWG
6 AWG
Mount
Free Hanging
Free Hanging
Termination
Circular
Crimp
Insulation
Non-Insulated
Non-Insulated
Orientation
-
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity2-33465-1
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Tape Mounted
TE Connectivity320745
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece
PanduitP6-12R-T
Large Ring Terminal 6 Awg, 1/2" Stud Size, Non-Insulated Rohs Compliant: Yes |Panduit P6-12R-T
VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 7/16" (M11), Carton
TE Connectivity2-321598-4
Terminal 6 Solis Ring 1/4 |Te Connectivity Amp 2-321598-4
VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton

Descriptions

Descriptions of Panduit P6-38R-E provided by its distributors.

Ring Terminal, 3/8 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Ring terminal large wire 6 AWG 3/8 stud size non-insulated standard package.
TERMINAL, RING TONGUE, 3/8", 6AWG; Stud Size - Metric: M10; Stud Size - Imperial: 3/8"; Wire Size AWG Max: 6AWG; Conductor Area CSA: 16mm²; Product Range: P Series; Insulator Colour: -; Insulator Material: Uninsulated
Ring Terminal, Large Wire, Non-Insulated, 6 American Wire Gauge (AWG), 3/8 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN