TE Connectivity 36918

Ring Terminal, 7/16 in Stud Size, 1/0 AWG, Bare Insulated
$ 5.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36918.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-2.72%

CAD Models

Download TE Connectivity 36918 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
PanduitP8-14R-Q
Ring terminal large wire 8 AWG 1/4 stud size non-insulated standard package.
PanduitP8-10R-Q
Panduit Pan-Term Ring Terminal; #8; #10 Stud; Non-Insulated; 25 ct.
TE Connectivity35665
Ring Tongue Terminal 8AWG 49.91mm 31.75mm Tin Loose Piece
TE Connectivity321828
Ring Tongue Terminal 12-14AWG 17.4mm 7.92mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 36918 provided by its distributors.

Ring Terminal, 7/16 in Stud Size, 1/0 AWG, Bare Insulated
Stud Size - Metric:M11; Stud Size - Imperial:7/16"; Wire Size Awg Max:0Awg; Conductor Area Csa:60.6Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:- Rohs Compliant: Yes |Amp Te Connectivity 36918.
TERMINAL,SOLIS R 1/0 7/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 0 AWG Wire Size: 42.4 – 60.6 mm² Wire Size: 83700 – 119500 CMA Stud Size: 7/16 Ring Tongue 0 AWG 42.4 – 60.6 mm² 83700 – 119500 CMA | Ring Terminals & Spade Terminal | Part Number: 36918 | Internal Number: 36918 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36918.