TE Connectivity 321828

TE Connectivity 321828 SOLISTRAND Terminal 12-14AWG #10 Ring
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321828.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet60 pages22 years ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

element14 APAC

Future Electronics

Inventory History

3 month trend:
-35.35%

CAD Models

Download TE Connectivity 321828 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 321828 provided by its distributors.

TE Connectivity 321828 SOLISTRAND Terminal 12-14AWG #10 Ring
TERMINAL, RING TONGUE, #10, CRIMP; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 12AWG; Conductor Area CSA: 3mm²; Product Range: SOLISTRAND Series; Insulator Colour: -; Insulator Material: Uninsulated; S
TERMINAL,SOLIS R 14-12 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 14 – 12 AWG Wire Size: 1.67 – 4.65 mm² Wire Size: 3260 – 8230 CMA Stud Size: #10 Closed Ring Tongue Terminal 14 – 12 AWG 1.67 – 4.65 mm² 3260 – 8230 CMA | Ring Terminal | Part Number: 321828 | Internal Number: 321828 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321828.