TE Connectivity 36502C103JTDG

Inductor, High Frequency, Ind 10 Uh, Tol 5%, Cur-rtg 0.15 A, SMT, 1008
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502C103JTDG.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-71.43%

CAD Models

Download TE Connectivity 36502C103JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Wurth Elektronik744762410A
WE-RFI SERIES, WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 10 UH
Wurth Elektronik744760410A
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Wurth Elektronik744758410A
WE-RFH Ferrite SMT Inductor
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
Ind RF Choke Bobbin Core 10uH 5% 7.9MHz 40Q-Factor Ferrite 370mA AXL Bag
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 25Q-Factor Ferrite 155mA 3.5Ohm DCR 1008 T/R
Ind Power Molded Wirewound 10uH 5% 2.52MHz 25Q-Factor Ferrite 155mA 1008 Blister Plastic T/R
Ind Chip Molded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 140mA 1210 T/R
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of TE Connectivity 36502C103JTDG provided by its distributors.

INDUCTOR, HIGH FREQUENCY, IND 10 UH, TOL 5%, CUR-RTG 0.15 A, SMT, 1008
General Purpose Inductor, 10uH, 5%, 1 Element, SMD, 1008
2.52MHz 20MHz 150mA 15@7.96MHz 10¦ÌH 9¦¸ ¡À5% 1008 , 2.92mm*2.79mm*2.1mm
FIXED IND 10UH 150MA 9 OHM SMD
4-1879023-8, TE CONNECTIVITY/AMP BRAND
INDUCTOR, 1008 CASE, 103, 5%; Inductance:10µH; Inductance Tolerance:± 5%; DC Resistance Max:9ohm; DC Current Rating:150mA; Q Test Frequency:7.96MHz; Inductor Case Style:1008; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); DC Current Max:150mA; External Depth:2.1mm; External Length / Height:2.92mm; External Width:2.79mm; Inductor Type:Wirewound; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:1008; Q @ Vr F:15; Q Factor @ Frequency:15 @ 7.96MHz; Resistance:9ohm; Resonant Frequency:20MHz; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%
3650 1008 10uH 5% 2K RL Inductance: 10 µH Inductor Type: High Frequency Current Rating (Max): 150 mA DC Resistance: 9 Ω Package Size Code: 1008 High Frequency & Rf Inductor | 10 µH High Frequency 150 mA 9 Ω | Part Number: 36502C103JTDG | Internal Number: 4-1879023-8 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879023-8