What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV25T-100J-PF

Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 25Q-Factor Ferrite 155mA 3.5Ohm DCR 1008 T/R
$ 0.09
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-100J-PF.

IHS

Datasheet9 pages8 years ago

TDK

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
-19.97%

CAD Models

Download TDK NLV25T-100J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.09
$ 0.117
Stock
375,723
54,551
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
5 %
5 %
Current Rating
155 mA
155 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.5 Ω
3.5 Ω
Q Factor
25
25
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Ind Chip Molded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 140mA 1210 T/R
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 150mA 2.1Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 150mA 2.1Ohm DCR 1210 Automotive T/R
Ind Chip Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 150mA 1210 Blister Plastic T/R
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of TDK NLV25T-100J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 25Q-Factor Ferrite 155mA 3.5Ohm DCR 1008 T/R
NLV Series 1008 10 uH ±5 % 155 mA 3.5 Ohm SMT Molded Wirewound Inductor
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Surface Mount High Frequency Inductor, NLV Series, 10 H, 5%, 1008 [2520 Metric], 33 MHz, 3.5 ohm
Inductance: 10µH; Product Range: NLV Series; DC Current Rating: 155mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 3.5ohm; Inductance Tolerance: ± 5%;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV25T-100J-PF.
  • NLV25T100J-PF