Murata LQH32MN100J23L

General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, , 3225/1210
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32MN100J23L.

element14 APAC

Datasheet3 pages16 years ago
Datasheet3 pages18 years ago

Newark

HQonline

Ciiva

Arrow.cn

Inventory History

3 month trend:
-16.30%

CAD Models

Download Murata LQH32MN100J23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 150mA 2.1Ohm DCR 1210 T/R
General Purpose Inductor, 10uH, 5%, 2 Element, Ferrite-Core, SMD, 1210
Ind Chip Molded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 140mA 1210 T/R
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 30Q-Factor Ferrite 150mA 2.1Ohm DCR 1210 Automotive T/R
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 25Q-Factor Ferrite 155mA 3.5Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata LQH32MN100J23L provided by its distributors.

General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor General Purpose Chip Unshielded Wirewound 10uH 5% 1MHz 35Q-Factor Ferrite 190mA 1.8Ohm DCR 1210 Embossed T/R
LQH32MN Series 1210 10 uH 5 % 190 mA Unshielded SMD Wirewound Inductor
1MHz 20MHz 190mA 35@1MHz 10μH 1.8Ω ±5% 1210 standard mounting,SMD mount 3.2mm*2.5mm*2.2mm
INDUCTOR, 10UH, 1210 CASE; Inductance: 10µH; Product Range: LQH32MN_23 Series; DC Current Rating: 190mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.8ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 20MHz; SVHC: No SVHC (15-Jan-2019); External Depth: 2mm; External Length / Height: 3.2mm; External Width: 2.5mm; Inductor Case Style: 1210 [3225 Metric]; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH32MN100J23L.