TE Connectivity 36502AR68JTDG

Ind High Frequency Chip Unshielded Wirewound 680nH 5% 250MHz 23Q-Factor 190mA 0805 T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502AR68JTDG.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.90%

CAD Models

Download TE Connectivity 36502AR68JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.45
Stock
28,171
110,578
Authorized Distributors
6
1
Inductance
680 nH
680 nH
Tolerance
5 %
5 %
Current Rating
190 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.2 Ω
2.2 Ω
Q Factor
23
23
Test Frequency
250 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

General Purpose Inductor, 0.68uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 680 nH, 2.05 ohm, 300 MHz, 190 mA, 0805 [2012 Metric], AISC-0805 Series
Wurth Elektronik7447604C
25MHz 188MHz 190mA 23@50MHz 680nH 2.8¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Wurth Elektronik744762268A
WE-KI SERIES; SHIELDED WIRE-WOUND SMD INDUCTOR WITH CERAMIC CORE, 680 NH
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.73uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
RF Choke Unshielded Wirewound 0.64uH 5.8KOhm 5% 10MHz Ferrite 0.24A 1.4Ohm DCR 0402 T/R

Descriptions

Descriptions of TE Connectivity 36502AR68JTDG provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 680nH 5% 250MHz 23Q-Factor 190mA 0805 T/R
Avnet Japan
INDUCTOR, HIGH FREQUENCY, IND 0.68 UH, TOL 5%, CUR-RTG 0.19 A, SMT, 0805
General Purpose Inductor, 0.68uH, 5%, 1 Element, SMD, 0805
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 2.29 x 1.73 x 1.52 mm, 5 %, Inductance .68 µH, 190 mA, Sigma 3650
INDUCTOR, R68, 5%, 0805 CASE; Inductance: 680nH; Product Range: 36502A Series; DC Current Rating: 190mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.2ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 200MHz; SVHC: No SVHC (27-Jun-2018); External Depth: 1.52mm; External Length / Height: 2.29mm; External Width: 1.73mm; Inductor Case Style: 0805 [2012 Metric]; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C
3650 0805 0.68uH 5% 2K RL Inductance: .68 µH Inductor Type: High Frequency Current Rating (Max): 190 mA DC Resistance: 2.2 Ω Package Size Code: 0805 0.68 µH High Frequency 190 mA 2.2 Ω | High Frequency & Rf Inductor | Part Number: 36502AR68JTDG | Internal Number: 6-1624113-4 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1624113-4