Coilcraft 0805CS-681XJLC

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-681XJLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-76.33%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.224
Stock
110,578
28,171
Authorized Distributors
1
6
Inductance
680 nH
680 nH
Tolerance
5 %
5 %
Current Rating
-
190 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.2 Ω
2.2 Ω
Q Factor
23
23
Test Frequency
25 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.68uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Wirewound Inductor, 680 nH, 2.05 ohm, 300 MHz, 190 mA, 0805 [2012 Metric], AISC-0805 Series
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 680nH 5% 10MHz 35Q-Factor Ferrite 130mA 2.21Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft 0805CS-681XJLC provided by its distributors.

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 310MHz 2.2Ohm 680nH
RF inductor, ceramic core, 5% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS681XJLC