TE Connectivity 35605

PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 29.77mm Tin Loose Automotive
$ 1.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35605.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

IHS

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.23%

CAD Models

Download TE Connectivity 35605 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
TE Connectivity34856
TERMINAL RING, 12-10AWG, FEMALE, SCREW, YELLOW, TIN PLATING, PLASTIGRIP SERIES
PanduitPN10-8R-D
Ring Tongue Terminal 10-12AWG Copper Yellow 26.9mm Tin Box
PanduitPV10-6R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #6 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.

Descriptions

Descriptions of TE Connectivity 35605 provided by its distributors.

PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 29.77mm Tin Loose Automotive
Terminal, Ring Tongue, #8, Crimp, Yellow; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Pidg Series; Insulator Colour:Yellow; Connector Type:Ring Tongue; Stud Size:#8 Rohs Compliant: Yes |Amp Te Connectivity 35605
TERMINAL,PIDG R 12-10 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: #8 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 35605 | Internal Number: 35605 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty