TE Connectivity 353537-1

Contact, Multilock, Pin, Crimp, 20 AWG, Tin Plated Contacts, AMP Multilock Series Connectors
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 353537-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

ODG (Origin Data Global)

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
TE Connectivity350690-1
Contact; Universal MATE-N-LOK PIN;.250" Centerline,600 V,19 - 36 A max 24-18 AWG
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel

Descriptions

Descriptions of TE Connectivity 353537-1 provided by its distributors.

Contact, Multilock, Pin, Crimp, 20 AWG, Tin Plated Contacts, AMP Multilock Series Connectors
MULTILOCK 040 III PCB CONNECTOR CONTACT, MALE, CRIMP, TIN PLATING 0.3TO0.5 MMSQ
Connector Accessory, 0.055in Min Cable Dia, 0.066in Max Cable Dia
Connector Headers and PCB Receptacles 20-22AWG 23.8mm*2.8mm
Contact PIN Crimp ST Cable Mount Reel
Avnet Japan
Not Specified 040-3 UNSEALED CONT.
MULTILOCK Connectors and Contacts
Z35 MINI LED HOLDER 1215MM COUNTERSUNC
353537-1, TE CONNECTIVITY/AMP BRAND
040-3 UNSEALED CONT.TAB(S) Terminal & Splice Type: Tab Mating Tab Width: 1 mm Mating Tab Width: .039 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Tab 1 mm .039" .025" | TE Connectivity
Contact, Pin, 22-20Awg, Crimp; Product Range:Multilock Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Contact Plating:Tin Plated Contacts; For Use With:Amp Multilock Series Connectors; Wire Size Rohs Compliant: Yes |Te Connectivity Amp 353537-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3535371