Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMF3390RJT

Res Metal Film 390 Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF3390RJT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago

Farnell

Electro Sonic

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-0.60%

CAD Models

Download TE Connectivity SMF3390RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1879011-7
Res Metal Film 390 Ohm 5% 2W ±100ppm/C J-Lead SMD T/R
PanasonicERJ-XGNJ391Y
Res Thick Film 01005 390 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 390 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Thick Film Resistors – SMD; VISHAY; CRCW0402390RFKEDC; 390 Ohm; 1 %; Thick Film; 100 ppm/°C
Res Thick Film 0402 390 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0402 360 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity SMF3390RJT provided by its distributors.

Res Metal Film 390 Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
Fixed Resistor, Metal Film, 3W, 390ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
Thick Film Resistors - SMD 339 OHM 5% 3W 100PPM
RES, 390R, 5%, 3W, 4122, METAL FILM; Resistor Case Style:4122 [10555 Metric]; Resistance:390ohm; Product Range:SM Series; Voltage Rating:500V; Resistor Element Material:Metal Film; Power Rating:3W; Resistance Tolerance:±
SMF3 390R 5% Resistance Value: 390 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 390 Ω Metal Film Power Resistor 5 % | Part Number: SMF3390RJT | Internal Number: 1879022-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879022-3
  • 1879022-3 .
  • 1879022-3.