TE Connectivity 35183

Terminal Ring Tongue, Stud Size 5/16, Straight Closed Barrel, Solistrand Series
$ 2.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35183.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-4.80%

CAD Models

Download TE Connectivity 35183 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity320383
2 AWG Closed Barrel Regular Wire SOLISTRAND Ring Tongue Terminal Connector
TE Connectivity322870
TE Connectivity 322870 Solis Terminal 16-14AWG Tin Plated Ring 5/16 Stud
TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 35183 provided by its distributors.

TERMINAL RING TONGUE, STUD SIZE 5/16, STRAIGHT CLOSED BARREL, SOLISTRAND SERIES
Ring Tongue Terminal 2AWG 42.09mm 22.61mm Tin Loose Piece
Solistrand Uninsulated Terminals N/I-RING 02AWG #5/16 M8+
TE Connectivity , SOLISTRAND, M8, 0.531in, 35mm
Ring and Spade Tongue Terminals
35183, TE CONNECTIVITY/AMP BRAND
CONN RING CIRC 2AWG #5/16 CRIMP
Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:2Awg; Conductor Area Csa:35Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 35183.
TERMINAL,SOLIS R 2 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 2 AWG Wire Size: 34 – 35 mm² Wire Size: 52600 – 83700 CMA Stud Size: 5/16 M8 Closed Ring Tongue Terminal 2 AWG 34 – 35 mm² 52600 – 83700 CMA | Ring Terminal | Part Number: 35183 | Internal Number: 35183 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35183.