TE Connectivity 350967-1

CONN SPLIT PIN 18-26AWG CRMP TIN / Split Pin Contact Tin 18-26 AWG Crimp
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350967-1.

TE Connectivity

Datasheet10 pages7 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages15 years ago
Datasheet100 pages17 years ago
Datasheet8 pages27 years ago

Electro Sonic

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
-14.63%

Supply Chain

Introduction Date2007-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity350690-1
Universal MATE-N-LOK 350690-1 Pin Contact Crimp Contact 24 AWG Min 18 AWG Max 2.13 mm 600V AC
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel

Descriptions

Descriptions of TE Connectivity 350967-1 provided by its distributors.

CONN SPLIT PIN 18-26AWG CRMP TIN / Split Pin Contact Tin 18-26 AWG Crimp
Pin contact, 0.12-0.8 mm², AWG 26-18, crimp connection, 350967-1
Universal Mate-N-Lok 26-18 AWG Wire to Cable Crimp Pin Contact
CONTACT, PIN, SPLIT, MINI-RECTANGULAR, 26-18AWG, .165 IN, 250 V, 9A, PRE-TIN | TE Connectivity 350967-1
Headers & Wire Housings 26-18G PIN TERM Reel of 6500
Conn Contact M 1 POS Crimp ST Cable Mount Strip
.165 Centerline 250 V 9 A max.
350967-1, TE Connectivity / AMP Brand
Contact, Pin, 26-18Awg, Crimp, Full Reel; Product Range:mr Series; Contact Gender:pin; Contact Termination Type:solder; Wire Size Awg Max:18Awg; Contact Plating:tin Plated Contacts; For Use With:miniature Rectangular Connectors Rohs Compliant: Yes
MR PIN PTPPHBZ Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Pin 26 – 18 AWG | Connector Contact | Part Number: 350967-1 | Internal Number: 350967-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350967-1.