TE Connectivity 350924-6

Umnl Pin 26-30 Auni/Phbz Rohs Compliant: Yes |Amp Te Connectivity 350924-6
$ 1.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350924-6.

IHS

Datasheet6 pages1 year ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn IDC Connector M 2 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity5-103946-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103945-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103946-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits 0.38

Descriptions

Descriptions of TE Connectivity 350924-6 provided by its distributors.

Umnl Pin 26-30 Auni/Phbz Rohs Compliant: Yes |Amp Te Connectivity 350924-6
CONNECTOR PIN, 2-POSITION, 26-30AWG, CRIMP, GOLD FINISH, PIN, MATE-N-LOK SERIES
Connector Headers and PCB Receptacles 760nm 26-30 AWG 20.82mm*4.19mm
Pin & Socket Connectors PIN 30-26 AWG AU Reel of 8000
.250" Centerline, 600 V, 19 - 36 A max
Contact PIN Crimp ST Cable Mount 26-30AWG T/R
CONN PIN 30-26AWG M-N-LOC GOLD
UMNL PIN 26-30 AUNI/PHBZ Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 30 – 26 AWG Operating Voltage: 600 VAC Gold (Au) Pin Gold Flash 30 – 26 AWG | Connector Contact | Part Number: 350924-6 | Internal Number: 350924-6 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty