Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 103945-1

Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103945-1.

Newark

Datasheet5 pages2 years ago
Datasheet6 pages15 years ago

JRH Electronics

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-11.26%

CAD Models

Download TE Connectivity 103945-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.112
Stock
38,042
35,928
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-05-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-103946-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103946-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103944-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Amphenol Communications Solutions54201-G0802ALF
CONNECTOR, BERGSTIK 0.10-54201-G0802ALF | Amphenol FCI (Amphenol CS) 54201G0802ALF
Conn IDC Connector M 2 POS 2.54mm IDT ST Cable Mount SL™ Tube
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk

Descriptions

Descriptions of TE Connectivity 103945-1 provided by its distributors.

Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
22-26 AWG Latch Holder,Plug 2.54mm 1 2pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 59.9mm(Length)*6.604mm(height)
8X2 MTE SHRD PIN SR LATCH .100; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Plug; Product Range:AMPMODU MTE Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts;
Wire-Board Connector, Plug, 2Pos, 2.54Mm; Idc Connector Type:Idc Plug; Contact Gender:Male; Pitch Spacing:2.54Mm; No. Of Rows:-; No. Of Contacts:2Contacts; Connector Mounting:Cable Mount; Contact Material:-; Contact Plating:- Rohs Compliant: No |Te Connectivity Amp 103945-1
8X2 MTE SHRD PIN SR LATCH .100 Number of Positions: 2 Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Standard Rectangular Connector | 2 Plug Connector Assembly With | Part Number: 103945-1 | Internal Number: 103945-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103945-1 .