TE Connectivity 350873-1

Rectangular Connector Contacts; 350873-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350873-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

element14 APAC

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-4.93%

Supply Chain

Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
TE Connectivity350690-1
Contact; Universal MATE-N-LOK PIN;.250" Centerline,600 V,19 - 36 A max 24-18 AWG
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag

Descriptions

Descriptions of TE Connectivity 350873-1 provided by its distributors.

Rectangular Connector Contacts; 350873-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
Contact, Pin, 18-14Awg, Crimp, Full Reel; Product Range:Universal Mate-N-Lok Series; Contact Gender:Pin; Contact Termination Type:Solder; Wire Size Awg Max:14Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:18Awg Rohs Compliant: Yes |Te Connectivity Amp 350873-1
UMNL PIN 18-14 .0126 PTPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 18 – 14 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 18 – 14 AWG | Connector Contact | Part Number: 350873-1 | Internal Number: 350873-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350873-1 .
  • 350873-1.