TE Connectivity 350793-1

Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, PCB Mount, Through Hole, 6.35 mm
$ 0.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350793-1.

IHS

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.34%

CAD Models

Download TE Connectivity 350793-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350826-1
Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Straight, 6.35 mm
TE Connectivity350761-4
Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Mount
Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 4 Contacts, Through Hole Straight, MLX 42002 Series
Connector Board to Board Female 4 Position 6.35mm Solder Straight Through Hole Tray
6.35Mm Pitch Mlx Power Connector Header 2.13Mm Co Rohs Compliant: Yes |Molex 43255-0129

Descriptions

Descriptions of TE Connectivity 350793-1 provided by its distributors.

Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, PCB Mount, Through Hole, 6.35 mm
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
04P UMNL PIN HDR ASSY 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350793-1 | Internal Number: 350793-1 | 6.35 mm | TE Connectivity | MATE-N-LOK
POWER CONN, HEADER, 4POS, 1ROW, 6.35MM; No. of Contacts:4Contacts; Product Range:Universal MATE-N-LOK; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:6.35mm; Gender:Header; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Connector Shell Size:-; No. of Rows:1Rows; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350793-1 .