TE Connectivity 350761-4

Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Mount
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350761-4.

IHS

Datasheet7 pages2 years ago

Farnell

TE Connectivity

Newark

JRH Electronics

Inventory History

3 month trend:
+22.33%

CAD Models

Download TE Connectivity 350761-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Related Parts

TE Connectivity350825-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 4 Circuits
Header Connector,PCB Mount,RECEPT,3 Contacts,PIN,0.2 Pitch,PC TAIL Terminal
TE Connectivity1-480703-0
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480703-1
Locking Receptacle, 4-Pin, Slide Lock, Male/Female, Crimp, Brown, Push-In, Snap-In, Panel Mount
5.00mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp and Void, 4 Circuits

Descriptions

Descriptions of TE Connectivity 350761-4 provided by its distributors.

Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Mount
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
4 Pos Power Connector | 19A | 600V | 6.35mm Pitch | Solder | Receptacle
PLUG & SOCKET Connector, HEADER, 4POS, 6.35MM; PLUG & SOCKET Connector, HEADER, 4POS, 6.35MM; Series:Universal MATE-N-LOK; Pitch Spacing:6.35mm; Contact Termination Type:Through Hole; No. of Contacts:4; No. of Rows:1; Connector Mounting:PCB; Gender:Header; Contact Plating:Tin
04P UMNL HDR ASSY PC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350761-4 | Internal Number: 350761-4 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350761-4.