TE Connectivity 350826-1

Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Straight, 6.35 mm
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350826-1.

IHS

Datasheet7 pages2 years ago

Newark

TE Connectivity

Farnell

JRH Electronics

Inventory History

3 month trend:
+11.53%

CAD Models

Download TE Connectivity 350826-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 2.203
Stock
394,921
198,512
Authorized Distributors
6
6
Connector Type
Pin
-
Gender
Female
Female
Fuse
-
-
Current Rating
19 A
19 A
Orientation
Vertical
Vertical
Mount
Through Hole
-
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350761-4
Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Mount
TE Connectivity641967-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Contact and socket connectors; MOLEX; 10-84-4040; US; 26.67 mm; 7.62 mm; Through Hole
Connector Board to Board Female 4 Position 6.35mm Solder Straight Through Hole Tray
Pin Header, 4 Contacts, 1 Row, 6.35mm, Tin, 12A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board

Descriptions

Descriptions of TE Connectivity 350826-1 provided by its distributors.

Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Straight, 6.35 mm
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Plug
4 Pos Power Connector, 19A, 600V, 6.35mm Pitch, Solder, Female Socket
CONN HDR 4POS 0.25 TIN PCB / 4 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag/Box
TE Connectivity 350826-1 Rectangular Connector Female 4 Contacts Shrouded
Plug And Socket Connector; Connector Typ |Te Connectivity Amp 350826-1.
TE Connectivity 6.35mmpitch4pSingle row female Wire-to-board connector, Universal MATE-N-LOKseries, right angle, Through hole mounting
CONN, SOCKET HEADER, 4POS, 1ROW, 6.35MM; Pitch Spacing: 6.35mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Platin
04P UMNL HDR ASSY PC 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350826-1 | Internal Number: 350826-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350826-1.