TE Connectivity 350738-4

Combination Line Connector, 15 Contact(S), Male, Solder Terminal, Receptacle
$ 8.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350738-4.

IHS

Datasheet6 pages1 year ago
Datasheet1 page16 years ago

Newark

Factory Futures

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 350738-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350738-1
Pin header, 15 pole, pitch 6.35 mm, straight, natural, 350738-1
TE Connectivity641975-1
CONN HEADER VERT 15POS 6.35MM / Connector Header Through Hole 15 position 0.250" (6.35mm)
Conn Wire to Board HDR 15Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port MLX™ Tray
TE Connectivity350434-4
Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port
Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port MLX™ Frame

Descriptions

Descriptions of TE Connectivity 350738-4 provided by its distributors.

Combination Line Connector, 15 Contact(S), Male, Solder Terminal, Receptacle
No. of Contacts:15Contacts; Product Range:Universal MATE-N-LOK Series; Connector Mounting:PCB Mount; Contact Termination Type:Solder; Pitch Spacing:6.35mm; Gender:Header; Contact Gender:Pin; Contact Material:Phosphor Bronze RoHS Compliant: Yes
15P UMNL PIN HDR ASSY 94VO LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 350738-4 | Internal Number: 350738-4 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350738-4.