TE Connectivity 350738-1

Pin&socket Connectors 15P Pin Header 94Vo Rohs Compliant: Yes |Te Connectivity Amp 350738-1
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350738-1.

IHS

Datasheet6 pages2 years ago
Datasheet1 page16 years ago

Electro Sonic

Farnell

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 350738-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-08-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity641975-1
CONN HEADER VERT 15POS 6.35MM / Connector Header Through Hole 15 position 0.250" (6.35mm)
Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port MLX™ Tray
TE Connectivity350588-1
Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, Receptacle
Conn Wire to Board HDR 15Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
TE Connectivity641973-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port MLX™ Frame

Descriptions

Descriptions of TE Connectivity 350738-1 provided by its distributors.

Pin&socket Connectors 15P Pin Header 94Vo Rohs Compliant: Yes |Te Connectivity Amp 350738-1
PLUG & SOCKET CONN, HEADER, 15POS 6.35MM; Series:Universal MATE-N-LOK; Pitch Spacing:6.35mm; Contact Termination:Through Hole Vertical; No. of Contacts:15; No. of Rows:3; Connector Mounting:PCB; Gender:
15P UMNL PIN HDR ASSY 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 350738-1 | Internal Number: 350738-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3507381