Molex 10-84-4150

Conn Wire to Board HDR 15Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
$ 2.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-84-4150.

element14 APAC

Datasheet2 pages10 years ago

Molex

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.08%

CAD Models

Download Molex 10-84-4150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity641974-1
Connector Power Header 12 Position 6.35mm Solder Straight Through Hole 12 Terminal 1 Port
Pin Header, 12 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, THT
Pin Header, 12 Contacts, 3 Rows, 6.35 mm, Tin, Phosphor Bronze, PCB Header, Straight, Polyester
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 15 Contacts, Through Hole
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits, 12 Female Terminals
Conn Unshrouded Header HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 10-84-4150 provided by its distributors.

Conn Wire to Board HDR 15Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
6.35mm Pitch MLX Power Connector Header, Vertical, 15 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White
Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal
Pin & Socket Connectors 084 Dia Assy Hdr Hsg Pin 94V-2 Sn 15Ckt
Pin&Socket Connectors HEADER VERT MALE 15P
Header,Locking Ramp Solder pad 15pin Nylon 20A tin Through hole mounting 33.02mm(Length)*20.32mm(height)
Wire-To-Board/Wire-To-Wire Connector
2.13mm,MLX,Power,Connector, He
15P POWER CONNECTOR 6,35MM 180°
6.35MM PITCH MLX VERTICAL 15CI
CONN, PCB HDR, 15POS, 3ROW, 6.35MM, THT; Pitch Spacing: 6.35mm; No. of Contacts: 15Contacts; Gender: Header; Product Range: MLX 42002 Series; Contact Termination Type: Through Hole; No. of Rows: 3Rows; Contact Plating: Tin Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010844150
  • 010844150
  • 10-84-4150.
  • 10844150
  • A-42002-15A1A1