TE Connectivity 350434-4

Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, Receptacle
$ 6.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350434-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Farnell

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-61.16%

CAD Models

Download TE Connectivity 350434-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-07-28
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Conn Wire to Board HDR 15Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
TE Connectivity350713-4
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity641974-1
Connector Power Header 12 Position 6.35mm Solder Straight Through Hole 12 Terminal 1 Port
Pin Header, 12 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, THT
TE Connectivity350644-1
Rectangular Power Connector, 15 Contact(s), Female, Solder Terminal, Plug
Pin Header, 12 Contacts, 3 Rows, 6.35 mm, Tin, Phosphor Bronze, PCB Header, Straight, Polyester

Descriptions

Descriptions of TE Connectivity 350434-4 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, Receptacle
Plug & Socket Connector, Header, 15 Posi; |Te Connectivity Amp 350434-4
15P UMNL PIN HDR ASSY NATL LF; Pitch Spacing:6.35mm; No. of Contacts:15Contacts; Gender:Header; Product Range:Universal MATE-N-LOK Series; Contact Termination Type:Through Hole; No. of Rows:3Rows; Contact Plating:Gold Pl
15P UMNL PIN HDR ASSY NATL LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 350434-4 | Internal Number: 350434-4 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350434-4 .
  • 350434-4.