TE Connectivity 350732-4

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
$ 3.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350732-4.

IHS

Datasheet7 pages1 year ago

JRH Electronics

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+11.65%

CAD Models

Download TE Connectivity 350732-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350431-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity643424-1
Power Connector, 6 Contact(s), Female, Solder Terminal, Plug
TE Connectivity643749-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port MLX™ Tray
Connector Wire to Board Header 6 Position 6.7mm Solder Straight Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 350732-4 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Conn Power Header 6 POS 6.35mm Solder ST Through Hole 6 Terminal Single Port
CONNECTOR, HEADER, MATE-N-LOK, 6WAY; Product Range:Universal MATE-N-LOK Series; No. of Contacts:6Contacts; Gender:Header; Pitch Spacing:6.35mm; Contact Termination Type:Through Hole; No. of Rows:2 Row; Connector Mounting
06P UMNL PIN HDR ASSY 94VO LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 6 | PCB Header & Receptacle | Part Number: 350732-4 | Internal Number: 350732-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty