Molex 43255-0083

Molex 6.35mmpitch6pDouble row pin header, MLXseries, vertical
$ 0.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43255-0083.

element14 APAC

Datasheet2 pages10 years ago

Sager Electronics

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.07%

CAD Models

Download Molex 43255-0083 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.807
$ 1.1
Stock
40,810
28,308
Authorized Distributors
6
6
Gender
Male
Male
Pitch
6.35 mm
6.35 mm
Number of Contacts
6
6
Number of Rows
1
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Polyester
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 43255-0083 provided by its distributors.

Molex 6.35mmpitch6pDouble row pin header, MLXseries, vertical
Pin Header, 6 Contacts, 2 Rows, 6.35mm, Tin, 9A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Tray
Avnet Japan
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
6CKT V-0 HDR TIN 432550083 | Molex Incorporated 43255-0083
Cross Referenced to MOLEX - Part MOL43255-0083
CONN PWR HDR 6 POS 6.35MM SLDR ST TH 6TERM
MLX Power Connector Header, 6.35mm Pitch, Pin Terminals, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Polyester 94V-0, Natural (White), Lead-Free
CONN, PCB HDR, 6POS, 2ROW, 6.35MM, THT; Pitch Spacing: 6.35mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: MLX 43255 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0432550083
  • 432550083