TE Connectivity 350431-1

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350431-1.

IHS

Datasheet7 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+82.04%

CAD Models

Download TE Connectivity 350431-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 2.727
Stock
231,862
8,419
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
12 A
12 A
Orientation
Vertical
Vertical
Mount
PCB, Through Hole
PCB, Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity643423-1
Conn Power SKT 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Bag
Molex 6.35mmpitch6pDouble row pin header, MLXseries, vertical
TE Connectivity / AMP1586090-1
Pin header, 6 pole, pitch 6.35 mm, straight, natural, 1586090-1
TE Connectivity350715-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 350431-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Automotive Bag
CONN HEADER VERT 6POS 6.35MM / Connector Header Through Hole 6 position 0.250" (6.35mm)
Connector, Soft Shell; Universal MATE-N-LOK; 6; Nylon; Natural; 19 A; 600 VAC
3x2P 6P 3 6.35mm 6.35mm 2 Phosphor Bronze Plugin,P=6.35mm Wire To Board Connector ROHS
HEADER, VERTICAL, 2 ROW, 6 WAY, 6.35MM; Pitch Spacing: 6.35mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating
06P UMNL PIN HDR ASSY V2 NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 350431-1 | Internal Number: 350431-1 | Alias Number: 833146-000 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350431-1.