Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-31-1066

Connector Wire to Board Header 6 Position 6.7mm Solder Straight Thru-Hole Bag
$ 1.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-31-1066.

Sager Electronics

Datasheet1 page12 years ago
Datasheet2 pages5 years ago

HQonline

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-10.50%

CAD Models

Download Molex 15-31-1066 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity350425-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Header£¬Latch Holder 2 6pin Male Pin red Through hole mounting 20.34mm(Length)*15mm(height)
Molex 6.35mmpitch6pDouble row pin header, MLXseries, vertical
Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 5.08 mm, 2 Rows, 6 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Molex 15-31-1066 provided by its distributors.

Connector Wire to Board Header 6 Position 6.7mm Solder Straight Thru-Hole Bag
Molex 6.7mmpitch6pDouble row pin header Wire-to-board connector, STANDARD .093\"series, right angle, Through hole mounting
CONN, PCB HDR, 6POS, 2ROW, 6.7MM, THT; Pitch Spacing:6.7mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Standard .093" 5219 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Ti

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015311066
  • 015311066
  • 15311066