TE Connectivity 350538-3

Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350538-3.

TE Connectivity

Technical Drawing1 page6 years ago
Technical Drawing1 page13 years ago
Datasheet3 pages15 years ago
Datasheet19 pages0 years ago

Electro Sonic

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+11.89%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
TE Connectivity61118-1
AMP Commercial MATE-N-LOK Tin Plated Male Terminal for 20-14 AWG (5,000 Units per Reel)
Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel
CRIMP TERMINAL, MALE PIN, 0.062 DIAMETER, 18-24 AWG, STANDARD, .062 SERIES

Descriptions

Descriptions of TE Connectivity 350538-3 provided by its distributors.

Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze
UNIVERSAL MATE-N-LOK;UMNL PIN 20-14 .0125 PTPPHBZ | TE Connectivity 350538-3
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 350538-3
CONN PIN 14-20AWG CRIMP TIN / Pin Contact Tin 14-20 AWG Crimp
Pin & Socket Connectors Umnl Sok 24-18 Aubr Reel Of 2500
Contact PIN Crimp ST Cable Mount Loose Piece
.250 Centerline 600 V 19 - 36 A max
TE Connectivity 350538-3 压接接线端子
RS APAC
TERMINAL AMP 350538-3 AWG 20-14
Product Range:Universal MATE-N-LOK Series; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG; Wire Size AWG Max:14AWG; Length:0.81" RoHS Compliant: Yes
UMNL PIN 20-14 .0125 PTPPHBZ Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Tin (Sn) Pin 20 – 14 AWG | Connector Contact | Part Number: 350538-3 | Internal Number: 350538-3 | Alias Number: 090064-000 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350538-3.