Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 61118-1

AMP Commercial MATE-N-LOK Tin Plated Male Terminal for 20-14 AWG (5, 000 Units per Reel)
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61118-1.

IHS

Datasheet5 pages2 years ago

HQonline

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-15.22%

CAD Models

Download TE Connectivity 61118-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Mini-Fit® Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel
Molex Tinned crimping terminal Male terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
TE Connectivity170360-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity350561-1
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1

Descriptions

Descriptions of TE Connectivity 61118-1 provided by its distributors.

AMP Commercial MATE-N-LOK Tin Plated Male Terminal for 20-14 AWG (5,000 Units per Reel)
CONTACT, PIN, 20-14AWG, CRIMP; Product Range: Commercial MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use Wit 58R2755
MNL PIN 20-14 TPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 14 AWG Operating Voltage: 250 VAC Tin (Sn) Pin 20 – 14 AWG | Connector Contact | Part Number: 61118-1 | Internal Number: 61118-1 | Alias Number: 0-0061118-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61118-1.