TE Connectivity 350524-1

Connector, Soft Shell; Nylon; Brick Red; 0.56 in.; Matrix; UL94V-0
$ 5.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350524-1.

TE Connectivity

Datasheet10 pages7 years ago
Technical Drawing1 page28 years ago
Datasheet100 pages17 years ago
Instruction Sheet4 pages28 years ago

JRH Electronics

IHS

RS (Formerly Allied Electronics)

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 24 Contacts, Through Hole Straight
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 24 Contacts, 2 Rows, 4.2mm Pitch
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity2-794617-4
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770587-1
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity2-794954-4
Board Connector, 24 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 350524-1 provided by its distributors.

Connector, Soft Shell; Nylon; Brick Red; 0.56 in.; Matrix; UL94V-0
24pin Strain Relief MR (Miniature Rectangular) Series 32.51mm
Connector Accessories Brick Red Nylon Strain Relief 24 POS
Headers & Wire Housings STRAIN RELIEF 24P .560ID
Connector Accessory, Polyamide
350524-1, TE CONNECTIVITY/AMP BRAND
Strain Relief, 24Way, Nylon; Tipo De Accesorio:Strain Relief; Para Usar Con:Miniature Rectangular Connectors; Núm. De Posiciones:24; Material Del Sujetacables:Nylon (Poliamida); Núm. De Contactos:24 |Amp Te Connectivity 350524-1
24P STR/REL HSG HNGD V0 Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Nylon Operating Temperature (Max): 85 °C Operating Temperature (Max): 185 °F Strain Relief Cover Black | Connector Cap & Cover | Part Number: 350524-1 | Internal Number: 350524-1 | Nylon | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty