Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-28-1243

Pin Header, 24 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
$ 1.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-28-1243.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages9 years ago

Upverter

Molex

Factory Futures

Master Electronics

Inventory History

3 month trend:
-11.07%

CAD Models

Download Molex 39-28-1243 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1990-08-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Wire to Board Header 24 Position 4.2mm Solder Straight Thru-Hole Tray
39-29-9242 Molex Headers & Wire Housings 24 CKT VERT HEADER datasheet, inventory, & pricing.
Pin Header, 24 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity2-1586041-4
VAL-U-LOK 24 Position 4.2 mm Dual Row Wire to Board Right Angle Shrouded Header
TE Connectivity2-1586585-2
Conn Wire to Board HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Box/Tray
TE Connectivity2-1586585-0
Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Box/Tray

Descriptions

Descriptions of Molex 39-28-1243 provided by its distributors.

Pin Header, 24 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Straight, 24 Contacts, 2 Rows, 4.2mm Pitch
Connector Wire to Board Header 24 Position 4.2mm Solder Straight Thru-Hole Tray
Connector, HEADER, 24POS, 2ROW, 4.2mm; Pitch Spacing:4.2mm; No. of Contacts:24Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Contact Resistance:10mohm; Current Rating:6A; Dielectric Strength:1500V/m; Flammability Rating:UL94V-2; Material:Clear nylon; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-03928124-3
  • 0039-28-1243
  • 0039281243
  • 039281243
  • 39-28-1243.
  • 3928-1243
  • 39281243
  • 39281243.
  • 5566-24A
  • 556624A