TE Connectivity 2-794954-4

Connector; Nylon; Natural; Soft Shell; Free Hanging; AMP Brand/PE Series
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-794954-4.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page14 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

Electro Sonic

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
+1.78%

CAD Models

Download TE Connectivity 2-794954-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.498
Stock
28,222
21,865
Authorized Distributors
6
6
Connector Type
Socket
Receptacle, Socket
Gender
Female
Female
Fuse
-
-
Current Rating
9 A
9 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Pin Header, 24 Contacts, 2 Rows, 4.2mm, Matte Tin, 13A, Straight, Shrouded, Brass Alloy, THT
TE Connectivity794954-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity794954-8
Connector; Nylon; Natural; Soft Shell; Free Hanging; AMP Brand/PE Series
TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2-794954-4 provided by its distributors.

Connector; Nylon; Natural; Soft Shell; Free Hanging; AMP Brand/PE Series
TE Connectivity Connector Housing, 24-Pos, 4.2mm Pitch, 2 Row
Housing, Rcpt, Dual Row, 24 Way, Nylon; |Te Connectivity Amp 2-794954-4
VAL-U-LOK Series 24 Position Latch Lock Free Hanging Receptacle Housing
Conn Housing RCP 24 POS 4.2mm Crimp ST Cable Mount Bag
Pin&Socket Connectors RECEPTACLE HSG 24P
Female contact housing for cable 2x12P
CONN RECEPT 24POS FREE HANGING
HOUSING, RCPT, DUAL ROW, 24 WAY, NYLON; Product Range: VAL-U-LOK Series; Gender: Receptacle; No. of Positions: 24Ways; Pitch Spacing: 4.2mm; For Use With: VAL-U-LOK Series Connector System; SVHC: No SVHC (15-Jan-2018); Approv
24P RCPT VAL-U-LOK V2 Number of Positions: 24 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Ampseal Header | 24 Receptacle Housing Crimp | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-794954-4.