TE Connectivity 345807-1

Econoseal Iii 070 Crimp Tab Terminal, Male, Crimp, Tin Plating 18 to 14 AWG
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 345807-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-10.45%

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag

Descriptions

Descriptions of TE Connectivity 345807-1 provided by its distributors.

ECONOSEAL III 070 CRIMP TAB TERMINAL, MALE, CRIMP, TIN PLATING 18 TO 14 AWG
TE CONNECTIVITY / AMP 345807-1Contact, Multilock 070 Series, Pin, 18 AWG, 14 AWG, Crimp, Brass
Tab, 0.75-2.0 mm², AWG 18-14, crimp connection, tin-plated, 345807-1
Connector Accessory, 0.065in Min Cable Dia, 0.106in Max Cable Dia
Contact, Multilock 070, Pin, Crimp, 14 AWG, Tin Plated Contacts, Econoseal III Series Connectors
Rectangular Connector Contacts; 345807-1; TE CONNECTIVITY; Tin; Crimp; Cable; Connector, PCB, Signal, Tab
TE Connectivity , Econoseal III 070, 2mm2, 0.75mm
Contact PINCrimp STCable Mount 14-18AWG T/R
Contact PIN Crimp ST Cable Mount Strip
Avnet Japan
CONTACT, AWG18.5-14; Product Range: Multilock 070 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated; Available until stocks are exhausted Alternative available
ECONO CONT. TAB Terminal Type: Tab Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Tab 1.8 mm .071" .025" | Econoseal Receptacles And Tab | Part Number: 345807-1 | Internal Number: 345807-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3458071