TE Connectivity 345210-1

TE Connectivity 345210-1 070 Series Tab Male Unshrouded Connector
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 345210-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Future Electronics

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
-4.30%

CAD Models

Download TE Connectivity 345210-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-08-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag

Descriptions

Descriptions of TE Connectivity 345210-1 provided by its distributors.

TE Connectivity 345210-1 070 Series Tab Male Unshrouded Connector
Connector Accessory, 0.047in Min Cable Dia, 0.079in Max Cable Dia
070 Series Tab Rohs Compliant: Yes |Amp Te Connectivity 345210-1
CONN PIN 22-24AWG CRIMP TIN / Pin Contact Tin 22-24 AWG Crimp
Automotive Connector, Contact PIN Crimp ST Cable Mount Strip
TE Connectivity , MULTILOCK 070, 0.5mm2, 0.3mm
Contact PINCrimp STCable Mount 22-24AWG T/R
345210-1, TE Connectivity / AMP Brand
MULTILOCK Connectors and Contacts
CONTACT, PIN, 21-20AWG, CRIMP; Product Range: Multilock Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Tin Plated Contacts; For Use With: AMP Multilock Series Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty