TE Connectivity 345160-1

TE Connectivity 345160-1 040 Series Receptacle 1 pc Reliable Make
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 345160-1.

TE Connectivity

Technical Drawing1 page15 years ago

JRH Electronics

Newark

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-12.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 345160-1 provided by its distributors.

TE Connectivity 345160-1 040 Series Receptacle 1 pc Reliable Make
Connector Accessory, 0.047in Min Cable Dia, 0.079in Max Cable Dia
Connector Headers and PCB Receptacles 20-24 AWG
Contact SKTCrimp STCable Mount 20-24AWG T/R
Contact SKT Crimp ST Cable Mount Strip
MULTILOCK Connectors and Contacts
CONN SOCKET 20-24AWG CRIMP TIN
CRIMP SOCKET, MULTILOCK, 20-24 AWG; Product Range: MULTI-LOCK Series; Contact Gender: Socket; Contact Termination Type: Crimp; For Use With: MULTILOCK Connectors; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 24AWG; Current Rat
040 SERIES RECEPT. Terminal Type: Receptacle Mating Tab Width: 1 mm Mating Tab Width: .039 in Mating Tab Thickness: .64 mm Mating Tab Thickness: .025 in Receptacle 1 mm .039" .64 mm | Multilock & Receptacle And Tab | Part Number: 345160-1 | Internal Number: 345160-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3451601