TE Connectivity 34118

Spade Tongue Terminal 16-22AWG 17.4mm 9.53mm Tin Loose Piece
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34118.

IHS

Datasheet4 pages1 year ago

Peerless Electronics

JRH Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 34118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP14-6R-M
P, Ring Terminal, 18 to 14 Ga. Wire Size, Copper, 1000 per Package
PanduitP14-8R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #8 Stud; Non-Insulated; 1000 ct.

Descriptions

Descriptions of TE Connectivity 34118 provided by its distributors.

Spade Tongue Terminal 16-22AWG 17.4mm 9.53mm Tin Loose Piece
34118 AMP terminal Solistrand 22-16 gauge commercial, 18-22 gauge military, spade tongue terminal1000 pc min, allow 10 days for delivery
CRIMP TERMINAL, SPADE, M5, PK100; Product Range: SOLISTRAND Series; Wire Size (AWG): 22AWG to 16AWG; Conductor Area CSA: 1.65mm²; Stud Size - Metric: M5; Stud Size - Imperial: #10; Insulator Material: Uninsulated; Insulator Co
Terminal, Spade/Fork, #10, Crimp; Rango De Producto:Serie Solistrand; Tamaño Del Terminal - Imperial:10; Tamaño Del Terminal - Métrico:M5; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.65Mm² |Amp Te Connectivity 34118
SOLIS SPD 22-16COMM22-18MIL 10 Spade Terminal Type: Spade Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Spade Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Spade Terminal | Part Number: 34118 | Internal Number: 34118 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty