TE Connectivity 330024

Conn BNC Adapter 50Ohm ST Panel Mount RCP/RCP Silver Carton
$ 55.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 330024.

IHS

Datasheet4 pages1 year ago
Datasheet23 pages24 years ago

Master Electronics

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 330024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF112431
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF903-505J-51S
connector, rf coaxial, smb str blkhd jack, crimp/solder, rg174, 179, 187, 188, 316, 50ohm
RadiallR161404000
RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle
RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR317580000
RF SHV Connector, Female, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 330024 provided by its distributors.

Conn BNC Adapter 50Ohm ST Panel Mount RCP/RCP Silver Carton
Adapter, BNC; Jack-Jack; Brass; Beryllium Copper; Silver; Teflon; Brass
Electrical Connector Cylindrical
CONN ADAPT JACK-JACK BNC 50 OHM
BNC-BNC, Panel Mount, Female-Female, Jack
330024, TE CONNECTIVITY/AMP BRAND
Bulkhead Adapter, Bnc Jack-Bnc Jack; Conector, Tipo:Intra Series Coaxial; Forma Del Cuerpo Del Adaptador:Adaptador De Mamparo Recto; Conversión De Coaxial:Bnc; Conversor De Género:Jack; Conversión A Coaxial:Bnc; Impedancia:50Ohm |Amp Te Connectivity 330024
BNC BHD JACK ADAPTER Connector Interface Adapter Type: In-Series Adapter Body Orientation: Straight Side A Interface: BNC Side A Gender: Jack Side B Interface: BNC In-Series Adapter Straight BNC Jack | Connector Adapters & Connector Saver | Part Number: 330024 | Internal Number: 330024 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty