Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R317580000

Conn Rf/Coax, Shv Coaxial, Str Blkh Jack; |Radiall R317580000
$ 21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R317580000.

IHS

Datasheet2 pages5 years ago

element14 APAC

Newark

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.06%

CAD Models

Download Radiall R317580000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF112522
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF031-5800
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Belden 82240, 82907, 88240
Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR141306000
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
RadiallR141559000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Radiall R317580000 provided by its distributors.

Conn Rf/Coax, Shv Coaxial, Str Blkh Jack; |Radiall R317580000
Radiall SHVConnector male Coaxial connector, panel mount, 50Ωimpedance
RF SHV Connector, Female, Panel Mount, Solder Terminal, Receptacle
RF COAXIAL, SHV, STRAIGHT JACK, 50OHM; Connector Type: SHV Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating:

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc