Amphenol RF 903-505J-51S

connector, rf coaxial, smb str blkhd jack, crimp/solder, rg174, 179, 187, 188, 316, 50ohm
$ 10.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 903-505J-51S.

IHS

Datasheet12 pages16 years ago

Factory Futures

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+259%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity228216-1
RF SMB Connector, Female, Panel Mount, Solder Terminal, Receptacle
Amphenol RF112431
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112536
connector, rf coaxial, bnc straight pcb jack w/flange, 4 legs, .500 leg spac, 50 ohm
RadiallR141559000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR141407000
Conn BNC 0Hz to 4GHz 50Ohm Solder Pot ST Flange Mount RCP Gold Over Nickel
RadiallR114553000
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 903-505J-51S provided by its distributors.

connector, rf coaxial, smb str blkhd jack, crimp/solder, rg174, 179, 187, 188, 316, 50ohm
SMB Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
Amphenol RF
RF SMB Connector, Male, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, RG174, RG188, RG316, LMR-100A, Belden 7805A/8216/83269/83284/84316
RF/COAXIAL, SMB BHD JACK, 50OHM, CRIMP;; RF/COAXIAL, SMB BHD JACK, 50OHM, CRIMP; Connector Type:SMB Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder / Crimp; Impedance:50ohm; RG Cable Type:RG-174, 188A, 316; Contact Material:Beryllium Copper

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 903-505J-51-S