TE Connectivity 32835

Ring Tongue Terminal 16-22AWG 22.25mm 8.74mm Tin Loose Piece
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32835.

IHS

Datasheet6 pages2 years ago

TE Connectivity

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.41%

CAD Models

Download TE Connectivity 32835 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE CONNECTIVITY 34145 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Red; Vinyl - Funnel Entry; 1000 ct.
TE Connectivity2-36153-3
PIDG Ring Tongue Terminal 22AWGCopper Red/Green Stripe 23.01mm Tin Loose
Ring Terminal nylon insulated funnel entry metal sleeve 22 18 AWG 6 stud size.

Descriptions

Descriptions of TE Connectivity 32835 provided by its distributors.

Ring Tongue Terminal 16-22AWG 22.25mm 8.74mm Tin Loose Piece
TERMINAL, RING TONGUE, #8, CRIMP, RED; Connector Type:Ring Tongue; Series:PIDG; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):22-16; Contact Material:Copper; Contact Plating:Tin
Terminal, Ring Tongue, #8, Crimp, Red; Rango De Producto:Serie Pidg; Tamaño Del Terminal - Imperial:8; Tamaño Del Terminal - Métrico:M4; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.42Mm²; Aislante, Color:Rojo |Amp Te Connectivity 32835
Special Order: PIDG R 22-16 COMM 22-18 MIL 8 Terminal & Splice Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 32835 | Internal Number: 32835 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty