TE Connectivity 327743

Ring Tongue Terminal 14-16AWGCopper Yellow/Black Stripe 32.92mm Tin Loose
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 327743.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-14.02%

CAD Models

Download TE Connectivity 327743 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-03-10
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity320569
MS25036-157, 320569, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity35148
PIDG Ring Tongue Terminal 10-12AWGCopper Yellow 24.21mm Tin Box
TE Connectivity / AMP34974
Ring Tongue Terminal 14-16AWGCopper Yellow/Black Stripe 30.18mm Tin Loose
TE Connectivity35364
Terminal,pidg R 12-10 10 Rohs Compliant: Yes |Amp Te Connectivity 35364

Descriptions

Descriptions of TE Connectivity 327743 provided by its distributors.

Ring Tongue Terminal 14-16AWGCopper Yellow/Black Stripe 32.92mm Tin Loose
TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:PIDG Series; Insulator Colour:Black, Yellow; Connector Type:Ring
Terminal, Ring Tongue 1/4In Crimp Yellow; Rango De Producto:Serie Pidg; Tamaño Del Terminal - Imperial:1/4"; Tamaño Del Terminal - Métrico:M6; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2Mm²; Aislante, Color:Negro, Amarillo |Amp Te Connectivity 327743
Special Order: TERMINAL,PIDG R 16-14HD 1/4 Terminal & Splice Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M6 Ring Tongue 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 327743 | Internal Number: 327743 | Alias Number: 1100134 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty