TE Connectivity / AMP 34974

Ring Tongue Terminal 14-16AWGCopper Yellow/Black Stripe 30.18mm Tin Loose
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 34974.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

Sager Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-18.10%

CAD Models

Download TE Connectivity / AMP 34974 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity35108
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
TE Connectivity320569
MS25036-157, 320569, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity35148
PIDG Ring Tongue Terminal 10-12AWGCopper Yellow 24.21mm Tin Box
TE Connectivity35364
Terminal,pidg R 12-10 10 Rohs Compliant: Yes |Amp Te Connectivity 35364
TE Connectivity / AMP321518
Ring Tongue Terminal 14-16AWGCopper Yellow/Black Stripe 26.57mm Tin Box

Descriptions

Descriptions of TE Connectivity / AMP 34974 provided by its distributors.

Ring Tongue Terminal 14-16AWGCopper Yellow/Black Stripe 30.18mm Tin Loose
TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; Product Range: TE - PIDG Series; Stud Size - Imperial: 1/4; Stud Size - Metric: M6; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm ; Insulator Material: Nylon (Pol
TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; Connector Type:Ring Tongue; Series:PIDG; Insulator Color:Black, Yellow; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):16AWG to 14AWG; Contact Material:Copper
TERMINAL,PIDG R 16-14HD 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M6 Ring Tongue 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 34974 | Internal Number: 34974 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors