TE Connectivity 327654

PIDG Ring Tongue Terminal 16-22AWG Copper Red/Green Stripe 16.99mm Tin Loose
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 327654.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

IHS

Sager Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
-97.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-08-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity320551
Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity31880
TE CONNECTIVITY 31880 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm
Snap Spade Tongue Terminal 18-22AWG Copper Red 20.57mm Electro Tin InsulKrimp™ Tray
Snap Spade Tongue Terminal 18-22AWG Copper Red 20.57mm Tin Avikrimp™ Bag

Descriptions

Descriptions of TE Connectivity 327654 provided by its distributors.

PIDG Ring Tongue Terminal 16-22AWG Copper Red/Green Stripe 16.99mm Tin Loose
TERMINAL, RING, #4 STUD, CRIMP, RED/GRN, 22-16AWG
RING TERMINAL, PIDG, RED/GREEN, M2.5
PIDG Terminals NYL-RING 22-16 RD/GR #4
TE Connectivity , , PIDG, M2.5, 1.65mm
327654, TE Connectivity / AMP Brand
Ring and Spade Tongue Terminals
CONN RING CIRC 16-22AWG #4 CRIMP
Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Pidg Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide); Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 327654.
PIDG R 22-16 COMM 22-18 MIL 4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .326 – 1.31 mm² Wire Size: 509 – 3260 CMA Stud Size: #4 M2.5 Closed Ring Tongue Terminal 22 – 16 AWG .326 – 1.31 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 327654 | Internal Number: 327654 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 327654.